203-2-1-62F-203-4-1-1-A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 4
Unit Price: ₱12,352.46000
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

203-2-1-62F-203-4-1-1-A

DigiKey Part Number
203-2-1-62F-203-4-1-1-A-ND
Manufacturer
Manufacturer Product Number
203-2-1-62F-203-4-1-1-A
Description
CIR BRKR 20A 32VDC ROCKER
Customer Reference
Detailed Description
Circuit Breaker Magnetic 20A 250 V AC 32 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Not For New Designs
Mounting Type
Panel Mount
Breaker Type
Magnetic
Current Rating (Amps)
20A
Voltage Rating - AC
250 V
Voltage Rating - DC
32 V
Actuator Type
Rocker
Number of Poles
1
Illumination
Neon
Illumination Voltage (Nominal)
120V
Approval Agency
UL1077
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
3₱16,692.46000₱50,077.38