


PP11-62-20.0A-OA-V | |
|---|---|
cms-digikey-product-number | PP11-62-20.0A-OA-V-ND |
cms-manufacturer | |
cms-manufacturer-product-number | PP11-62-20.0A-OA-V |
cms-description | CIR BRKR MAG-HYDR 20A PUSH-PULL |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | Circuit Breaker Magnetic (Hydraulic Delay) 20A AC DC Push-Pull Panel Mount |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Actuator Type | Push-Pull | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3 | ₱1,071.90000 | ₱3,215.70 |

