
01012-405 | |
|---|---|
DigiKey Part Number | 6207-01012-405-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01012-405 |
Description | ENCODER ABSOLUTE GRAY CODE CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Gray Code (Absolute) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | Gray Code (Absolute) | |
Pulses per Revolution | - | |
Voltage - Supply | 5V ~ 28V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 200M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱65,972.47000 | ₱65,972.47 |
| 5 | ₱62,996.27800 | ₱314,981.39 |
| 10 | ₱62,004.17500 | ₱620,041.75 |

