Rotary Encoder Optical 360 Pulse User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01059-067

DigiKey Part Number
6207-01059-067-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
01059-067
Description
ENCODER OPT PULSE TERMINAL BLOCK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 360 Pulse User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Encoders
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Pulse
Pulses per Revolution
360
Voltage - Supply
5V ~ 28V
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Terminal Block, Straight - Push In
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱121,432.57000₱121,432.57
5₱115,954.33000₱579,771.65
Manufacturers Standard Package