
60011-011 | |
|---|---|
DigiKey Part Number | 6207-60011-011-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 60011-011 |
Description | BROADCASTER WITH OPTICAL ISOLATO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | External Input Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | External Input | |
Voltage - Supply | 5V ~ 28V | |
Output Type | Analog | |
Current - Supply | 125 mA | |
Operating Temperature | - | |
Mounting Type | DIN Rail | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54,662.73000 | ₱54,662.73 |
| 5 | ₱52,196.17000 | ₱260,980.85 |
| 10 | ₱51,373.78500 | ₱513,737.85 |

