
9862R5KL2.0 | |
|---|---|
DigiKey Part Number | 1724-1385-ND |
Manufacturer | |
Manufacturer Product Number | 9862R5KL2.0 |
Description | POT 5K OHM 0.15W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Potentiometer 1.0 Turns Conductive Plastic 0.15W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 0.15W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 120° | |
Resistive Material | Conductive Plastic | |
Termination Style | - | |
Actuator Type | Slotted | |
Actuator Length | - | |
Actuator Diameter | - | |
Bushing Thread | - | |
Mounting Type | - | |
Size - Body | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9,896.02000 | ₱9,896.02 |

