



DPA4119 | |
|---|---|
DigiKey Part Number | CC1154-ND |
Manufacturer | |
Manufacturer Product Number | DPA4119 |
Description | SSR RELAY SPST-NO 1A 20-140V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 16-DIP (0.300", 7.62mm), 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | DPA4119 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3.5 ~ 10VDC | |
Voltage - Load | 20 V ~ 140 V | |
Load Current | 1 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 16-DIP | |
Approval Agency | CE, CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,071.90000 | ₱1,071.90 |
| 10 | ₱1,020.68700 | ₱10,206.87 |
| 50 | ₱974.83360 | ₱48,741.68 |
| 100 | ₱945.66000 | ₱94,566.00 |

