
M50100SB1600 | |
|---|---|
DigiKey Part Number | CC2358-ND |
Manufacturer | |
Manufacturer Product Number | M50100SB1600 |
Description | BRIDGE RECT 1P 1.6KV 100A MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.6 kV Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | M50100SB1600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 100 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10,076.46000 | ₱10,076.46 |
| 10 | ₱9,597.13800 | ₱95,971.38 |
| 50 | ₱9,160.58840 | ₱458,029.42 |


