


PM2260A50V | |
|---|---|
DigiKey Part Number | PM2260A50V-ND |
Manufacturer | |
Manufacturer Product Number | PM2260A50V |
Description | RELAY SSR 600V 50A PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PM2260A50V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 50 A | |
Voltage - Input | 90 ~ 280VAC/DC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,991.22000 | ₱4,991.22 |
| 10 | ₱4,753.12500 | ₱47,531.25 |















