Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM6760D25RP

DigiKey Part Number
172-PM6760D25RP-ND
Manufacturer
Manufacturer Product Number
PM6760D25RP
Description
SSR RELAY 3PST-NO 25A 48-600V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
PM6760D25RP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 600 V
Load Current
25 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 10 View Now

Other Suppliers on DigiKey

10In Stock
Ships from WEC