



RPC2415 | |
|---|---|
DigiKey Part Number | CC1349-ND |
Manufacturer | |
Manufacturer Product Number | RPC2415 |
Description | SSR RELAY SPST-NO 15A 200-240V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RPC2415 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Proportional Control | |
Voltage - Input | - | |
Voltage - Load | 200 V ~ 240 V | |
Load Current | 15 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,351.29000 | ₱8,351.29 |
| 10 | ₱7,954.09400 | ₱79,540.94 |
| 50 | ₱7,592.67260 | ₱379,633.63 |








