GX11LCB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: ₱9,937.92725
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: ₱9,937.92725
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: ₱9,937.92725
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: ₱9,937.92725
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: ₱9,937.92725
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: ₱9,937.92725
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: ₱10,037.16750
Datasheet
Contactor SPST-NO (DM) (1 Form X) 150 A 240VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX11LCB

DigiKey Part Number
3596-GX11LCB-ND
Manufacturer
Manufacturer Product Number
GX11LCB
Description
GX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 150 A 240VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GX11LCB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Gigavac Clean Energy
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
240VAC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
150 A
Switching Voltage
800VDC - Max
Features
Auxiliary Contacts, Sealed - Hermetically
Termination Style
Stud, Wire Leads
Operating Temperature
-55°C ~ 85°C
Must Operate Voltage
160 VAC
Must Release Voltage
9 VAC
Contact Material
-
Operate Time
30 ms
Release Time
55 ms
Coil Current
40 mA
Coil Power
9.6W
Coil Resistance
6kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
40₱10,037.16750₱401,486.70