
G41B734 | |
|---|---|
DigiKey Part Number | 5115-G41B734-ND |
Manufacturer | |
Manufacturer Product Number | G41B734 |
Description | 5KV SPST-NC HV RELAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NC (1 Form B) 30 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G41B734 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata - Gigavac Industrial | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 5000VAC, 5000VDC - Max | |
Features | - | |
Termination Style | Solder Cup, Solder Turret | |
Operating Temperature | -55°C ~ 125°C | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 0.5 VDC | |
Contact Material | Tungsten (W) | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Coil Current | 171.4 mA | |
Coil Power | 2.1W | |
Coil Resistance | 70Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30,081.68000 | ₱30,081.68 |

