
P992-2-A | |
|---|---|
DigiKey Part Number | 1861-1063-ND |
Manufacturer | |
Manufacturer Product Number | P992-2-A |
Description | SENSOR 0.07PSI 4V |
Customer Reference | |
Detailed Description | Pressure Sensor 0.07PSI (0.5kPa) Differential 0.25 V ~ 4 V 4-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | P992-2-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 0.07PSI (0.5kPa) | |
Output Type | Analog Voltage | |
Output | 0.25 V ~ 4 V | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | - | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | - | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Supplier Device Package | - | |
Base Product Number |

