Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M12x1 Thread
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF124Y030KC

DigiKey Part Number
725-1292-ND
Manufacturer
Manufacturer Product Number
RSF124Y030KC
Description
SEN LVL LIQ SWITCH SPST/NC/NO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M12x1 Thread
Datasheet
 Datasheet
EDA/CAD Models
RSF124Y030KC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Switch (Single Float)
Output Configuration
SPST-NC/NO
Current
600 mA
Switch Actuation Level
-
Mounting Type
Panel Mount, M12x1 Thread
Material - Housing & Prism
Polypropylene (PP)
Operating Temperature
-10°C ~ 80°C
Voltage Rating
120VDC, 240VAC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,967.97000₱2,967.97
10₱2,827.43400₱28,274.34
50₱2,698.21060₱134,910.53
100₱2,619.02690₱261,902.69