Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1/2" (12.7mm) NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF83H100R

DigiKey Part Number
725-1129-ND
Manufacturer
Manufacturer Product Number
RSF83H100R
Description
SEN LVL LIQ SWITCH SPST/NC/NO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1/2" (12.7mm) NPT
Datasheet
 Datasheet
EDA/CAD Models
RSF83H100R Models
Product Attributes
Filter Similar Products
Category
Current
1 A
Manufacturer
Sensata Technologies, Inc.
Minimum Liquid Specific Gravity
0.85
Series
Switch Actuation Level
0.787" (20mm)
Packaging
Bulk
Mounting Type
Male 1/2" (12.7mm) NPT
Part Status
Active
Material - Housing & Prism
Nylon
Type
Liquid
Operating Temperature
-20°C ~ 75°C
Output Type
Switch (Single Float)
Voltage Rating
300VAC, 300VDC
Output Configuration
SPST-NC/NO
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,664.42000₱1,664.42
10₱1,586.41200₱15,864.12
50₱1,513.16560₱75,658.28
100₱1,469.09850₱146,909.85