Reed Relay SPST-NC (1 Form B) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NC (1 Form B) 24VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

S1-24-BM

DigiKey Part Number
725-S1-24-BM-ND
Manufacturer
Manufacturer Product Number
S1-24-BM
Description
RELAY REED 1 N/C 1.5KV 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NC (1 Form B) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
SPST-NC (1 Form B)
Contact Rating (Current)
500 mA
Switching Voltage
1000VDC - Max
Coil Current
12 mA
Coil Type
Non Latching
Features
EMI Shielded
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operating Temperature
-40°C ~ 85°C
Contact Material
Rhodium (Rh)
Coil Resistance
3 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,791.26000₱1,791.26
10₱1,705.51200₱17,055.12
50₱1,630.47900₱81,523.95
100₱1,575.69300₱157,569.30