
2CP50-71-106 | |
|---|---|
DigiKey Part Number | 1862-1005-ND |
Manufacturer | |
Manufacturer Product Number | 2CP50-71-106 |
Description | SENSOR PRES ABS 0-750PSI 0-5V OU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 750PSI (5171.07kPa) Absolute Female - 7/16" (11.11mm) UNF 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 750PSI (5171.07kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.8% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | Female - 7/16" (11.11mm) UNF | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 1500PSI (10342.14kPa) | |
Operating Temperature | -40°C ~ 135°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,214.20000 | ₱5,214.20 |
| 5 | ₱4,778.88800 | ₱23,894.44 |
| 10 | ₱4,411.46400 | ₱44,114.64 |
| 50 | ₱3,823.12200 | ₱191,156.10 |
| 100 | ₱3,584.91000 | ₱358,491.00 |


