
STW8Q14C-W5X5-CA | |
|---|---|
DigiKey Part Number | 897-1184-2-ND - Tape & Reel (TR) 897-1184-1-ND - Cut Tape (CT) 897-1184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STW8Q14C-W5X5-CA |
Description | LED ACRICH COOL WHITE 5000K 5630 |
Customer Reference | |
Detailed Description | LED Lighting Acrich White, Cool 5000K (4700K ~ 5300K) 3.1V 100mA 120° 2211 (5630 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K (4700K ~ 5300K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 45lm (42lm ~ 47lm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 145 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 160mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2211 (5630 Metric) | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.205" L x 0.118" W (5.20mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱20.24700 | ₱202.47 |
| 100 | ₱14.51830 | ₱1,451.83 |
| 500 | ₱11.93978 | ₱5,969.89 |
| 1,000 | ₱11.09059 | ₱11,090.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₱9.86539 | ₱34,528.86 |
| 7,000 | ₱9.32825 | ₱65,297.75 |
| 10,500 | ₱9.05279 | ₱95,054.29 |
| 17,500 | ₱8.74174 | ₱152,980.45 |
| 24,500 | ₱8.55675 | ₱209,640.37 |
| 35,000 | ₱8.37641 | ₱293,174.35 |







