LED Lighting Acrich White, Warm 3000K 3.1V 350mA 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ5-P0-WW-C8-GA

DigiKey Part Number
897-1231-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZ5-P0-WW-C8-GA
Description
LED ACRICH WARM WHT 3000K SMD
Customer Reference
Detailed Description
LED Lighting Acrich White, Warm 3000K 3.1V 350mA 120° 1414 (3535 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
112lm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
103 lm/W
CRI (Color Rendering Index)
80
Current - Max
1A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.085" (2.15mm)
Thermal Resistance of Package
5.5°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.