033-ALMOND, 033-I ALMOND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
033-ALMOND, 033-I ALMOND
033I,AL

033I,AL

DigiKey Part Number
SR033-IA-ND
Manufacturer
Manufacturer Product Number
033I,AL
Description
BOX ABS ALMOND 4.38"L X 3.25"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Almond Cover Included, Hand Held 4.380" L x 3.250" W (111.25mm x 82.55mm) X 1.900" (48.26mm)
Datasheet
 Datasheet
EDA/CAD Models
033I,AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.380" L x 3.250" W (111.25mm x 82.55mm)
Height
1.900" (48.26mm)
Area (L x W)
14.2in² (92cm²)
Design
Cover Included, Hand Held
Material
Color
Almond
Thickness
0.100" (2.54mm)
Features
PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.22 lb (99.79 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱659.30000₱659.30
Manufacturers Standard Package
Alternate Color
BOX ABS BLACK 4.38"L X 3.25"W
In-Stock: 1
Unit Price: ₱659.30000
BOX ABS GRAY 4.38"L X 3.25"W
In-Stock: 0
Unit Price: ₱659.30000