




033I,BK | |
|---|---|
DigiKey Part Number | SR033-IB-ND |
Manufacturer | |
Manufacturer Product Number | 033I,BK |
Description | BOX ABS BLACK 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 4.380" L x 3.250" W (111.25mm x 82.55mm) X 1.900" (48.26mm) |
Datasheet | Datasheet |
EDA/CAD Models | 033I,BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.380" L x 3.250" W (111.25mm x 82.55mm) | |
Height | 1.900" (48.26mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.22 lb (99.79 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱659.30000 | ₱659.30 |
| 5 | ₱551.30400 | ₱2,756.52 |
| 10 | ₱510.41300 | ₱5,104.13 |
| 25 | ₱461.05040 | ₱11,526.26 |
| 50 | ₱426.93300 | ₱21,346.65 |
| 100 | ₱395.36060 | ₱39,536.06 |
| 250 | ₱357.17996 | ₱89,294.99 |
| 500 | ₱330.76602 | ₱165,383.01 |
| 1,000 | ₱306.29957 | ₱306,299.57 |






