Case Plastic, Polycarbonate Black Cover Included 1.740" L x 1.510" W (44.20mm x 38.35mm) X 0.710" (18.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Case Plastic, Polycarbonate Black Cover Included 1.740" L x 1.510" W (44.20mm x 38.35mm) X 0.710" (18.03mm)
BW22ABKASBL

BW22ABKASBL

DigiKey Part Number
128-BW22ABKASBL-ND
Manufacturer
Manufacturer Product Number
BW22ABKASBL
Description
CASE PLAS BLK 1.740"L X 1.510"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Case Plastic, Polycarbonate Black Cover Included 1.740" L x 1.510" W (44.20mm x 38.35mm) X 0.710" (18.03mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Serpac
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
-
Size / Dimension
1.740" L x 1.510" W (44.20mm x 38.35mm)
Height
0.710" (18.03mm)
Area (L x W)
2.63in² (17.0cm²)
Design
Cover Included
Material
Plastic, Polycarbonate
Color
Black
Features
PCB Supports, Waterproof
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱878.36000₱878.36
Manufacturers Standard Package