Programmable Logic Controller (PLC) 9 ~ 28VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESCB10X4102016

DigiKey Part Number
4819-ESCB10X4102016-ND
Manufacturer
Manufacturer Product Number
ESCB10X4102016
Description
EXO SENSE PI W. CM4 102016 (WIRE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) 9 ~ 28VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sfera Labs
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
2 - Digital
Number of Outputs and Type
3 - Digital
Expandable
Non-Expandable
Voltage - Supply
9 ~ 28VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet, RS-485
Memory Size
2GB
Mounting Type
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱21,080.70000₱21,080.70
Manufacturers Standard Package