GP2W0004XP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 5,025
Unit Price: ₱265.00000
Datasheet
115.2kbs (SIR) IRDA Transceiver Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP2W0004XP

DigiKey Part Number
425-1914-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GP2W0004XP
Description
MODULE IRDA 115.2KBPS 6SMD
Customer Reference
Detailed Description
115.2kbs (SIR) IRDA Transceiver Top View
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Data Rate
115.2kbs (SIR)
Voltage - Supply
2.4 V ~ 5.5 V
Idle Current, Typ @ 25°C
1 µA
Link Range, Low Power
20cm
Orientation
Top View
Operating Temperature
-25°C ~ 85°C
Size
9.2mm x 3.9mm x 2.7mm
Standards
-
Shutdown
Yes
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes