
SX3M40.000E20F30THN | |
|---|---|
DigiKey Part Number | 5852-SX3M40.000E20F30THNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3M40.000E20F30THN |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 1.2V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.2V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
Output CMOS |
| Tape & Reel (TR): | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱82.17900 | ₱821.79 |
| 100 | ₱26.20200 | ₱2,620.20 |
| 500 | ₱20.84250 | ₱10,421.25 |
| 1,000 | ₱19.65150 | ₱19,651.50 |
| 3,000 | ₱19.05600 | ₱57,168.00 |

