
SX5M11.0592A20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SX5M11.0592A20F30TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX5M11.0592A20F30TNN |
Description | XTAL OSC XO 11.0592MHz CMOS SMD |
Customer Reference | |
Detailed Description | 11.0592 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱82.77500 | ₱827.75 |
| 100 | ₱25.60650 | ₱2,560.65 |
| 500 | ₱19.65150 | ₱9,825.75 |
| 1,000 | ₱18.46050 | ₱18,460.50 |
| 3,000 | ₱17.86500 | ₱53,595.00 |

