25 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX5M25.000A20F30TNN

DigiKey Part Number
5852-SX5M25.000A20F30TNNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SX5M25.000A20F30TNN
Description
XTAL OSC XO 25.0000MHz CMOS SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72,000
MARKETPLACE PRODUCT
Will ship in approximately 24 days from Shenzhen SCTF Electronics
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):12000
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10₱82.77500₱827.75
100₱25.60650₱2,560.65
500₱19.65150₱9,825.75
1,000₱18.46050₱18,460.50
3,000₱17.86500₱53,595.00