
1SMA4744A | |
|---|---|
DigiKey Part Number | 5399-1SMA4744ATR-ND - Tape & Reel (TR) 5399-1SMA4744ACT-ND - Cut Tape (CT) 5399-1SMA4744ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4744A |
Description | 15V 1W SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±6.67% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.67% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.88300 | ₱48.83 |
| 100 | ₱2.99540 | ₱299.54 |
| 500 | ₱2.16286 | ₱1,081.43 |
| 1,000 | ₱1.89071 | ₱1,890.71 |
| 2,000 | ₱1.66026 | ₱3,320.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.40991 | ₱7,049.55 |
| 10,000 | ₱1.25460 | ₱12,546.00 |
| 15,000 | ₱1.17528 | ₱17,629.20 |
| 25,000 | ₱1.08600 | ₱27,150.00 |
| 35,000 | ₱1.03309 | ₱36,158.15 |
| 50,000 | ₱0.98162 | ₱49,081.00 |

