
2SD1664-R | |
|---|---|
DigiKey Part Number | 5399-2SD1664-RTR-ND - Tape & Reel (TR) 5399-2SD1664-RCT-ND - Cut Tape (CT) 5399-2SD1664-RDKR-ND |
Manufacturer | |
Manufacturer Product Number | 2SD1664-R |
Description | 32V 390@100MA,3V 500MW 1A NPN SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 1 A 150MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 100mA, 3V |
Mfr | Power - Max 500 mW |
Part Status Active | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 32 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱7.38400 | ₱73.84 |
| 100 | ₱4.58540 | ₱458.54 |
| 500 | ₱3.34552 | ₱1,672.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱2.94296 | ₱2,942.96 |
| 2,000 | ₱2.60353 | ₱5,207.06 |
| 3,000 | ₱2.43004 | ₱7,290.12 |
| 5,000 | ₱2.23467 | ₱11,173.35 |
| 7,000 | ₱2.11887 | ₱14,832.09 |
| 10,000 | ₱2.00612 | ₱20,061.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱7.38400 | ₱73.84 |
| 100 | ₱4.58540 | ₱458.54 |
| 500 | ₱3.34552 | ₱1,672.76 |

