


BZT52C24S | |
|---|---|
DigiKey Part Number | 5399-BZT52C24STR-ND - Tape & Reel (TR) 5399-BZT52C24SCT-ND - Cut Tape (CT) 5399-BZT52C24SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C24S |
Description | INDEPENDENT TYPE 22.8V~25.6V 200 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±5.83% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.83% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.91800 | ₱29.18 |
| 100 | ₱1.79840 | ₱179.84 |
| 500 | ₱1.28748 | ₱643.74 |
| 1,000 | ₱1.12073 | ₱1,120.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱0.90635 | ₱2,719.05 |
| 6,000 | ₱0.79757 | ₱4,785.42 |
| 9,000 | ₱0.74206 | ₱6,678.54 |
| 15,000 | ₱0.67947 | ₱10,192.05 |
| 21,000 | ₱0.64232 | ₱13,488.72 |
| 30,000 | ₱0.60616 | ₱18,184.80 |
| 75,000 | ₱0.52668 | ₱39,501.00 |
| 150,000 | ₱0.47748 | ₱71,622.00 |
| 300,000 | ₱0.43607 | ₱130,821.00 |

