
ES2JB | |
|---|---|
DigiKey Part Number | 5399-ES2JBTR-ND - Tape & Reel (TR) 5399-ES2JBCT-ND - Cut Tape (CT) 5399-ES2JBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2JB |
Description | 1.68V@2A 35NS INDEPENDENT TYPE 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.68 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.81100 | ₱38.11 |
| 100 | ₱2.31650 | ₱231.65 |
| 500 | ₱1.66740 | ₱833.70 |
| 1,000 | ₱1.45481 | ₱1,454.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.18246 | ₱3,547.38 |
| 6,000 | ₱1.04461 | ₱6,267.66 |
| 9,000 | ₱0.97411 | ₱8,766.99 |
| 15,000 | ₱0.89480 | ₱13,422.00 |
| 21,000 | ₱0.84771 | ₱17,801.91 |
| 30,000 | ₱0.80192 | ₱24,057.60 |
| 75,000 | ₱0.70124 | ₱52,593.00 |
| 150,000 | ₱0.63895 | ₱95,842.50 |
| 300,000 | ₱0.58654 | ₱175,962.00 |

