
ES3JBF | |
|---|---|
DigiKey Part Number | 5399-ES3JBFTR-ND - Tape & Reel (TR) 5399-ES3JBFCT-ND - Cut Tape (CT) 5399-ES3JBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3JBF |
Description | 3A 600V SMBF |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱6.13400 | ₱61.34 |
| 100 | ₱3.78140 | ₱378.14 |
| 500 | ₱2.74764 | ₱1,373.82 |
| 1,000 | ₱2.41058 | ₱2,410.58 |
| 2,000 | ₱2.12653 | ₱4,253.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.81759 | ₱9,087.95 |
| 10,000 | ₱1.62595 | ₱16,259.50 |
| 15,000 | ₱1.52821 | ₱22,923.15 |
| 25,000 | ₱1.41827 | ₱35,456.75 |
| 35,000 | ₱1.35310 | ₱47,358.50 |
| 50,000 | ₱1.28972 | ₱64,486.00 |
| 125,000 | ₱1.15055 | ₱143,818.75 |
| 250,000 | ₱1.06452 | ₱266,130.00 |
| 500,000 | ₱0.99221 | ₱496,105.00 |

