


MMBD4148CA | |
|---|---|
DigiKey Part Number | 5399-MMBD4148CATR-ND - Tape & Reel (TR) 5399-MMBD4148CACT-ND - Cut Tape (CT) 5399-MMBD4148CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4148CA |
Description | 75V 1 PAIR COMMON ANODE 1V@10MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 75 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Manufacturer Shenzhen Slkormicro Semicon Co., Ltd. | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reverse Recovery Time (trr) 4 ns |
Part Status Active | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Diode Configuration 1 Pair Common Anode | Operating Temperature - Junction 150°C |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package SOT-23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBD4148CA-TP | MCC (Micro Commercial Components) | 188 | MMBD4148CA-TPMSCT-ND | ₱9.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.60800 | ₱16.08 |
| 100 | ₱0.97660 | ₱97.66 |
| 500 | ₱0.69554 | ₱347.77 |
| 1,000 | ₱0.60205 | ₱602.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱0.48156 | ₱1,444.68 |
| 6,000 | ₱0.42023 | ₱2,521.38 |
| 9,000 | ₱0.38873 | ₱3,498.57 |
| 15,000 | ₱0.35329 | ₱5,299.35 |
| 21,000 | ₱0.33223 | ₱6,976.83 |
| 30,000 | ₱0.31168 | ₱9,350.40 |



