Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123
SOD-123

MMSZ5236B

DigiKey Part Number
5399-MMSZ5236BTR-ND - Tape & Reel (TR)
5399-MMSZ5236BCT-ND - Cut Tape (CT)
5399-MMSZ5236BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5236B
Description
7.13V~7.88V 500MW 7.5V SOD-123
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
6 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.15000₱7.15
10₱4.40700₱44.07
100₱2.69170₱269.17
500₱1.93656₱968.28
1,000₱1.69122₱1,691.22
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱1.37660₱4,129.80
6,000₱1.21740₱7,304.40
9,000₱1.13602₱10,224.18
15,000₱1.04447₱15,667.05
21,000₱0.99015₱20,793.15
30,000₱0.93728₱28,118.40
Manufacturers Standard Package