
SLNC2F3V1BB | |
|---|---|
DigiKey Part Number | 5399-SLNC2F3V1BBTR-ND - Tape & Reel (TR) 5399-SLNC2F3V1BBCT-ND - Cut Tape (CT) 5399-SLNC2F3V1BBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLNC2F3V1BB |
Description | 10V 10A@8/20US 3.3V 3.7V 100W@8/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
Mfr | Power - Peak Pulse 100W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 15pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature 150°C |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 3.7V | Package / Case 0402 (1005 Metric) |
Voltage - Clamping (Max) @ Ipp 10V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.27500 | ₱32.75 |
| 100 | ₱1.98900 | ₱198.90 |
| 500 | ₱1.42444 | ₱712.22 |
| 1,000 | ₱1.24102 | ₱1,241.02 |
| 2,000 | ₱1.08530 | ₱2,170.60 |
| 5,000 | ₱0.91564 | ₱4,578.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.81030 | ₱8,103.00 |
| 20,000 | ₱0.72148 | ₱14,429.60 |
| 30,000 | ₱0.67611 | ₱20,283.30 |
| 50,000 | ₱0.62507 | ₱31,253.50 |
| 70,000 | ₱0.59481 | ₱41,636.70 |
| 100,000 | ₱0.56539 | ₱56,539.00 |


