
SMAJ13A | |
|---|---|
DigiKey Part Number | 5399-SMAJ13ATR-ND - Tape & Reel (TR) 5399-SMAJ13ACT-ND - Cut Tape (CT) 5399-SMAJ13ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ13A |
Description | 14.4V 21.5V 13V 18.6A 400WSMA(DO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.80100 | ₱78.01 |
| 100 | ₱4.83550 | ₱483.55 |
| 500 | ₱3.53250 | ₱1,766.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱2.80381 | ₱5,046.86 |
| 3,600 | ₱2.49514 | ₱8,982.50 |
| 5,400 | ₱2.33756 | ₱12,622.82 |
| 9,000 | ₱2.16014 | ₱19,441.26 |
| 12,600 | ₱2.05500 | ₱25,893.00 |
| 18,000 | ₱1.95271 | ₱35,148.78 |
| 45,000 | ₱1.72798 | ₱77,759.10 |
| 90,000 | ₱1.58906 | ₱143,015.40 |
| 180,000 | ₱1.47223 | ₱265,001.40 |


