
SMAJ70A | |
|---|---|
DigiKey Part Number | 5399-SMAJ70ATR-ND - Tape & Reel (TR) 5399-SMAJ70ACT-ND - Cut Tape (CT) 5399-SMAJ70ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ70A |
Description | 113V 400W 77.8V 70V 3.5ASMA(DO-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 3.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱5.18100 | ₱51.81 |
| 100 | ₱3.19780 | ₱319.78 |
| 500 | ₱2.30816 | ₱1,154.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱1.80999 | ₱3,257.98 |
| 3,600 | ₱1.59826 | ₱5,753.74 |
| 5,400 | ₱1.48996 | ₱8,045.78 |
| 9,000 | ₱1.36806 | ₱12,312.54 |
| 12,600 | ₱1.29578 | ₱16,326.83 |
| 18,000 | ₱1.22541 | ₱22,057.38 |

