
SMF10A | |
|---|---|
DigiKey Part Number | 5399-SMF10ATR-ND - Tape & Reel (TR) 5399-SMF10ACT-ND - Cut Tape (CT) 5399-SMF10ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF10A |
Description | 11.8A 17V 200W 12.3V 10V SOD-123 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 11.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 11.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱4.46600 | ₱44.66 |
| 100 | ₱2.75120 | ₱275.12 |
| 500 | ₱1.98540 | ₱992.70 |
| 1,000 | ₱1.73529 | ₱1,735.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.41570 | ₱4,247.10 |
| 6,000 | ₱1.25393 | ₱7,523.58 |
| 9,000 | ₱1.17128 | ₱10,541.52 |
| 15,000 | ₱1.07825 | ₱16,173.75 |
| 21,000 | ₱1.02307 | ₱21,484.47 |
| 30,000 | ₱0.96939 | ₱29,081.70 |
| 75,000 | ₱0.85143 | ₱63,857.25 |
| 150,000 | ₱0.77846 | ₱116,769.00 |
| 300,000 | ₱0.71709 | ₱215,127.00 |

