
SS220F | |
|---|---|
DigiKey Part Number | 5399-SS220FTR-ND - Tape & Reel (TR) 5399-SS220FCT-ND - Cut Tape (CT) 5399-SS220FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS220F |
Description | 200V INDEPENDENT TYPE 920MV@2A 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 200 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.70400 | ₱47.04 |
| 100 | ₱2.90010 | ₱290.01 |
| 500 | ₱2.09258 | ₱1,046.29 |
| 1,000 | ₱1.82997 | ₱1,829.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.49471 | ₱4,484.13 |
| 6,000 | ₱1.32499 | ₱7,949.94 |
| 9,000 | ₱1.23831 | ₱11,144.79 |
| 15,000 | ₱1.14070 | ₱17,110.50 |
| 21,000 | ₱1.08285 | ₱22,739.85 |
| 30,000 | ₱1.02654 | ₱30,796.20 |
| 75,000 | ₱0.90283 | ₱67,712.25 |
| 150,000 | ₱0.82631 | ₱123,946.50 |
| 300,000 | ₱0.76196 | ₱228,588.00 |

