
MWSA0603S-3R3MT | |
|---|---|
DigiKey Part Number | 3442-MWSA0603S-3R3MTTR-ND - Tape & Reel (TR) 3442-MWSA0603S-3R3MTCT-ND - Cut Tape (CT) 3442-MWSA0603S-3R3MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA0603S-3R3MT |
Description | FIXED IND 3.3UH 8.5A 22 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 8.5 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MWSA0603S-3R3MT Models |
Category | Current - Saturation (Isat) 9.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 22mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB0730-3R3M | CODACA | 817 | 4044-CSAB0730-3R3MCT-ND | ₱35.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.36000 | ₱58.36 |
| 10 | ₱47.81900 | ₱478.19 |
| 100 | ₱39.33870 | ₱3,933.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱31.26732 | ₱46,900.98 |
| 3,000 | ₱29.48698 | ₱88,460.94 |
| 4,500 | ₱28.49415 | ₱128,223.68 |
| 7,500 | ₱27.29224 | ₱204,691.80 |
| 10,500 | ₱26.52918 | ₱278,556.39 |
| 15,000 | ₱26.05313 | ₱390,796.95 |

