3.3 µH Shielded Drum Core, Wirewound Inductor 8.5 A 22mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWSA0603S-3R3MT

DigiKey Part Number
3442-MWSA0603S-3R3MTTR-ND - Tape & Reel (TR)
3442-MWSA0603S-3R3MTCT-ND - Cut Tape (CT)
3442-MWSA0603S-3R3MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MWSA0603S-3R3MT
Description
FIXED IND 3.3UH 8.5A 22 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 8.5 A 22mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MWSA0603S-3R3MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
9.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
22mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSAB0730-3R3MCODACA8174044-CSAB0730-3R3MCT-ND₱58.36000Similar
In-Stock: 1,490
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱58.36000₱58.36
10₱47.81900₱478.19
100₱39.33870₱3,933.87
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱31.26732₱46,900.98
3,000₱29.48698₱88,460.94
4,500₱28.49415₱128,223.68
7,500₱27.29224₱204,691.80
10,500₱26.52918₱278,556.39
15,000₱26.05313₱390,796.95
Manufacturers Standard Package