
MWSA1004S-R68MT | |
|---|---|
DigiKey Part Number | 3442-MWSA1004S-R68MTTR-ND - Tape & Reel (TR) 3442-MWSA1004S-R68MTCT-ND - Cut Tape (CT) 3442-MWSA1004S-R68MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA1004S-R68MT |
Description | FIXED IND 680NH 23A 2.4 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 23 A 2.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MWSA1004S-R68MT Models |
Category | Current - Saturation (Isat) 30A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB1040A-R68M | CODACA | 638 | 4044-CSAB1040A-R68MCT-ND | ₱47.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱77.42000 | ₱77.42 |
| 10 | ₱63.42100 | ₱634.21 |
| 100 | ₱52.14790 | ₱5,214.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱45.49024 | ₱22,745.12 |

