
MWSA1206S-150MT | |
|---|---|
DigiKey Part Number | 3442-MWSA1206S-150MTTR-ND - Tape & Reel (TR) 3442-MWSA1206S-150MTCT-ND - Cut Tape (CT) 3442-MWSA1206S-150MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA1206S-150MT |
Description | FIXED IND 15UH 8.5A 29 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 8.5 A 29mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MWSA1206S-150MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱83.97000 | ₱83.97 |
| 10 | ₱69.07800 | ₱690.78 |
| 100 | ₱56.81670 | ₱5,681.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱49.56584 | ₱24,782.92 |

