
PK605-320-320-1.0 | |
|---|---|
DigiKey Part Number | 3153-PK605-320-320-1.0-ND |
Manufacturer | |
Manufacturer Product Number | PK605-320-320-1.0 |
Description | THERM PAD 320X320MM RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 320.00mm x 320.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 320.00mm x 320.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,932.81000 | ₱6,932.81 |
| 10 | ₱6,133.94800 | ₱61,339.48 |
| 25 | ₱5,841.73600 | ₱146,043.40 |
| 50 | ₱5,629.70220 | ₱281,485.11 |
| 100 | ₱5,425.08240 | ₱542,508.24 |


