
PK700-160-160-2.5 | |
|---|---|
DigiKey Part Number | 3153-PK700-160-160-2.5-ND |
Manufacturer | |
Manufacturer Product Number | PK700-160-160-2.5 |
Description | THERM PAD 160MMX160MM GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 160.00mm x 160.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 160.00mm x 160.00mm | |
Thickness | 0.0980" (2.489mm) | |
Material | - | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 7.0W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,599.49000 | ₱5,599.49 |
| 10 | ₱4,954.85800 | ₱49,548.58 |
| 30 | ₱4,673.26567 | ₱140,197.97 |
| 50 | ₱4,547.66680 | ₱227,383.34 |
| 100 | ₱4,382.45120 | ₱438,245.12 |

