
1069073 | |
|---|---|
DigiKey Part Number | 1882-1069073-ND |
Manufacturer | |
Manufacturer Product Number | 1069073 |
Description | SENSOR PROXIMITY 550MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.197" ~ 21.654" (5mm ~ 550mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.197" ~ 21.654" (5mm ~ 550mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP | |
Light Source | Red (650nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 55°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,079.30000 | ₱7,079.30 |
| 5 | ₱6,586.94400 | ₱32,934.72 |
| 10 | ₱6,403.41200 | ₱64,034.12 |
| 25 | ₱6,183.76720 | ₱154,594.18 |
| 50 | ₱6,033.42740 | ₱301,671.37 |
| 100 | ₱5,895.37260 | ₱589,537.26 |














