Proximity Optical Sensor 1.181" ~ 11.811" (30mm ~ 300mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Proximity Optical Sensor 1.181" ~ 11.811" (30mm ~ 300mm) PNP
Introducing SureSense Photoelectric Sensors from SICK

1071031

DigiKey Part Number
1882-1071031-ND
Manufacturer
Manufacturer Product Number
1071031
Description
SENSOR PROXIMITY 300MM PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 1.181" ~ 11.811" (30mm ~ 300mm) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity
Sensing Distance
1.181" ~ 11.811" (30mm ~ 300mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP
Light Source
Red Laser Diode (655nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-30°C ~ 55°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱19,671.15000₱19,671.15
5₱18,486.10600₱92,430.53
10₱18,044.06700₱180,440.67
25₱17,514.89360₱437,872.34
Manufacturers Standard Package