
1107049 | |
|---|---|
DigiKey Part Number | 1882-1107049-ND |
Manufacturer | |
Manufacturer Product Number | 1107049 |
Description | INDUCTIVE PROXIMITY SENSORS, IMM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.118" (3mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,499.13000 | ₱7,499.13 |
| 5 | ₱6,981.88000 | ₱34,909.40 |
| 10 | ₱6,788.99800 | ₱67,889.98 |
| 25 | ₱6,558.14640 | ₱163,953.66 |
| 50 | ₱6,400.10060 | ₱320,005.03 |

