Through-Beam Optical Sensor 236.220" (6m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2075831

DigiKey Part Number
1882-2075831-ND
Manufacturer
Manufacturer Product Number
2075831
Description
SENSOR THROUGH BEAM 236.220" PNP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 236.220" (6m) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
236.220" (6m)
Voltage - Supply
19.2V ~ 30V
Response Time
540µs
Output Configuration
PNP
Light Source
LED
Connection Method
Connector, M12
Ingress Protection
IP65
Cable Length
-
Adjustment Type
Fixed
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱9,745.36000₱9,745.36
Manufacturers Standard Package